RS PRO Internal Micrometre

Subtotal (1 unit)*

$298.64

(exc. GST)

$328.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.64

*price indicative

RS Stock No.:
785-7834
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accuracy

0.005 mm

Product Type

Micrometre

Resolution

0.01 mm

Imperial/Metric

Metric

Battery Operated

No

Maximum Measurement

30 mm

Micrometre Type

Internal

Minimum Measurement

5 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Internal Micrometer, Range 5 mm to 30 mm


Use this professional micrometer from RS PRO to measure the internal diameters of objects. It's MADE of hardened stainless steel that provides reliable protection from rust, so you can also use it with wet media. Its chrome satin finishing prevents glare from light sources, so you GET a clear view of the item you're measuring.

This instrument is designed for high precision measurements and is accurate right down to 0.005 mm. It's manually operated without the need for batteries or an external power source. Microfine calibrations on the barrel and thimble make taking accurate readings easy. It comes supplied in a fitted case with everything you need to make accurate measurements, including a ratchet stop to ensure uniform pressure between the measuring surfaces. The set also includes a micrometer head and locking screw.

Features and Benefits


• Internal micrometer type

• Accuracy of 0.005 mm

• Not battery operated

• Metric measurements

• Maximum measurement of 30 mm (nanometres)

• Measurement range of 5 mm to 30 mm

• Resolution of 0.01 mm

• Set contents include a micrometer, spindle locking screw, barrel, sleeve and fitted case with adjustment tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy