Mitutoyo 293-821-30 External Micrometre
- RS Stock No.:
- 833-6436
- Mfr. Part No.:
- 293-821-30
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$448.33
(exc. GST)
$493.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.33 |
*price indicative
- RS Stock No.:
- 833-6436
- Mfr. Part No.:
- 293-821-30
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Product Type | Micrometre | |
| Accuracy | ±2 μm | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 25 mm | |
| Minimum Measurement | 0 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Micrometre | ||
Accuracy ±2 μm | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 25 mm | ||
Minimum Measurement 0 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Mitutoyo Micrometer
The Mitutoyo MDC lite micrometre has a measurement range of 0mm to 25mm. This is high tech, lightweight, digital micrometre. It features the new electromagnetic absolute sensor, improving resistance to environmental conditions such as dirt, oil and water that can cause false readings. It has a measuring range of 0-25.4mm metric only and a ratchet stop. It has a zero-set key for easy origin setting. Also, it either has a ratchet stop or friction thimble for a constant measuring force, measurement readout with large characters on the LCD screen and carbide tipped measuring faces, available in a fitted plastic case. It also includes an automatic power ON/OFF feature, as well as low voltage and counting Value composition error alarms. No spindle clamp and no data output.
Inclusions:
Batteries, an instruction manual and a storage case.
Features and Benefits
Resolution of 0.001mm
Accuracy of ±2μm
Battery operated
Large LCD
Metric reading
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mitutoyo 293-344-30 External Micrometre
- Mitutoyo 293-334-30 External Micrometre
- Mitutoyo 293-345-30 External Micrometre
- Mitutoyo 293-676-20 External Micrometre
- Mitutoyo 340-351-10 External Micrometre
- Mitutoyo 102-301 External Micrometre
- Mitutoyo 103-138 External Micrometre
- Mitutoyo 103-139-10 External Micrometre