Mitutoyo 103-139-10 External Micrometre
- RS Stock No.:
- 572-123
- Mfr. Part No.:
- 103-139-10
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$355.58
(exc. GST)
$391.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.58 |
*price indicative
- RS Stock No.:
- 572-123
- Mfr. Part No.:
- 103-139-10
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Product Type | Micrometre | |
| Accuracy | ±0.002 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | No | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 75 mm | |
| Minimum Measurement | 50 mm | |
| Micrometre Type | External | |
| Standards/Approvals | protection levelIP54 water resistance protectionConforming to IP65IP65 water/dust protection level (331 series) | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Micrometre | ||
Accuracy ±0.002 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Battery Operated No | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 75 mm | ||
Minimum Measurement 50 mm | ||
Micrometre Type External | ||
Standards/Approvals protection levelIP54 water resistance protectionConforming to IP65IP65 water/dust protection level (331 series) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Cast Iron Frames Micrometer
Graduated 0.001in.
Accurate to BS870
Steel spindles with ground threads and measuring faces tipped with hard micro-lapped tungsten carbide
Positive spindle lock fitted
Thimble is fitted with a ratchet stop to ensure a constant measuring force and consistent readings
Supplied with
Adjustment spanner and instruction leaflet in a protective storage box
Related links
- Mitutoyo 103-138 External Micrometre
- Mitutoyo 103-177 External Micrometre
- Mitutoyo 103-137 External Micrometre
- Mitutoyo 340-351-10 External Micrometre
- Mitutoyo 293-334-30 External Micrometre
- Mitutoyo 293-344-30 External Micrometre
- Mitutoyo 102-301 External Micrometre
- Mitutoyo 293-821-30 External Micrometre