STMicroelectronics, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 920-6459
- Mfr. Part No.:
- STM32F405RGT7TR
- Brand:
- STMicroelectronics
Add 5000 more to save $8,590.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$17,176.00
(exc. GST)
$18,894.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $17.176 | $17,176.00 | - |
| 5000 + | $15.458 | $15,458.00 | $8,590.00 |
*price indicative
- RS Stock No.:
- 920-6459
- Mfr. Part No.:
- STM32F405RGT7TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 196kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 435mW | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 196kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 435mW | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
STM32F405/415 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F405RGT7TR STM32F405RG Microcontroller 1.024MB FLASH, 64-Pin
- STMicroelectronics STM32F405RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT7 STM32F405RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6 STM32F405RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6TR STM32F405RG Microcontroller 1024kB FLASH, 64-Pin
- STMicroelectronics STM32F415RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F415RGT6 STM32F415RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F417ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
