STMicroelectronics STM32F405RGT7, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 196-2030
- Mfr. Part No.:
- STM32F405RGT7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$18.03
(exc. GST)
$19.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 590 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $18.03 |
*price indicative
- RS Stock No.:
- 196-2030
- Mfr. Part No.:
- STM32F405RGT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | FBI | |
| Maximum Power Dissipation Pd | 435mW | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Standards/Approvals FBI | ||
Maximum Power Dissipation Pd 435mW | ||
Width 10mm | ||
Length 10mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1962029
- Mfr. Part No. STM32F405RGT7
- RS Stock No. 7468239
- Mfr. Part No. STM32F415RGT6
- RS Stock No. 1962030P
- Mfr. Part No. STM32F405RGT7
- RS Stock No. 7468239P
- Mfr. Part No. STM32F415RGT6
Related links
- STMicroelectronics STM32F405RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6 STM32F405RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6TR STM32F405RG Microcontroller 1024kB FLASH, 64-Pin
- STMicroelectronics STM32F405RG Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT7TR STM32F405RG Microcontroller 1.024MB FLASH, 64-Pin
- STMicroelectronics STM32F415RGT6 STM32F415RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F415RG Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F417ZGT6 STM32F417ZG Microcontroller 1024kB FLASH, 144-Pin LQFP










