Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 916-3759
- Mfr. Part No.:
- PIC16F18344-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.23
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 165 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.646 | $13.23 |
| 10 + | $2.582 | $12.91 |
*price indicative
- RS Stock No.:
- 916-3759
- Mfr. Part No.:
- PIC16F18344-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | EUSART, SPI, I2C | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 26.92mm | |
| Height | 5.33mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 7 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type EUSART, SPI, I2C | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 26.92mm | ||
Height 5.33mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 7 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
PIC16F18324/18344 8-Bit Microcontrollers
Related links
- Microchip PIC16F18344-I/P PIC16F18344 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F18344-I/SS PIC16F18344 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F685 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F689 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F1828 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC XLP 16F Microcontroller 7kB FLASH, 20-Pin DIP
