Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 249-2475
- Mfr. Part No.:
- PIC16F18044-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$65.76
(exc. GST)
$72.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 154 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 22 - 88 | $2.989 | $65.76 |
| 110 - 528 | $2.94 | $64.68 |
| 550 + | $2.646 | $58.21 |
*price indicative
- RS Stock No.:
- 249-2475
- Mfr. Part No.:
- PIC16F18044-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Interface Type | I2C, SPI, EUSART | |
| DACs | 1 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.62mm | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Interface Type I2C, SPI, EUSART | ||
DACs 1 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 7.62mm | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
- RS Stock No. 2368912P
- Mfr. Part No. PIC16F785-I/ML
- RS Stock No. 2492482P
- Mfr. Part No. PIC16F18045-I/ML
- RS Stock No. 8766761
- Mfr. Part No. PIC16F677-I/P
- RS Stock No. 2492474P
- Mfr. Part No. PIC16F18044-I/ML
Related links
- Microchip PIC16F18044-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F18044-I/SS PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/ML PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F15244-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP











