Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin PDIP
- RS Stock No.:
- 715-4393
- Mfr. Part No.:
- PIC16F1828-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 6 more to save $0.42
View bulk pricing optionsSubtotal (1 unit)*
$3.35
(exc. GST)
$3.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $3.35 | - |
| 6 - 10 | $3.28 | $0.42 |
| 11 + | $3.25 | $1.10 |
*price indicative
- RS Stock No.:
- 715-4393
- Mfr. Part No.:
- PIC16F1828-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Length | 26.16mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Height 3.3mm | ||
Length 26.16mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
PIC16F1824/1828 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1828-I/P PIC16F1828 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F1828 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F1828-I/ML PIC16F1828 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F1828 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1828 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F685 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
