Microchip, 8 bit PIC, PIC10F Microcontroller, 8 MHz FLASH, 6-Pin SOT-23
- RS Stock No.:
- 912-2957
- Mfr. Part No.:
- PIC10F220T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,826.00
(exc. GST)
$3,108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.942 | $2,826.00 | - |
| 15000 + | $0.911 | $2,733.00 | 3% |
*price indicative
- RS Stock No.:
- 912-2957
- Mfr. Part No.:
- PIC10F220T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC10F | |
| Product Type | Microcontroller | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.38kB | |
| Interface Type | EUSART | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 16bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 8 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC10F | ||
Product Type Microcontroller | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.38kB | ||
Interface Type EUSART | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 16bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 2 x 8 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TH
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
Related links
- Microchip PIC10F220T-I/OT PIC10F220 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220T-E/OT PIC10F220 Microcontroller 3072bit FLASH, 6-Pin SOT-23
- Microchip PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220 Microcontroller 0.38kB FLASH, 8-Pin PDIP
- Microchip PIC10F200T-I/OT PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220-I/P PIC10F220 Microcontroller 0.38kB FLASH, 8-Pin PDIP
- Microchip PIC10F200T-E/OT PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
