Microchip PIC10F220-I/P, 8 bit PIC, PIC10F Microcontroller, 8 MHz FLASH, 8-Pin PDIP
- RS Stock No.:
- 165-4884
- Mfr. Part No.:
- PIC10F220-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $4.56
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$69.72
(exc. GST)
$76.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 540 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $1.162 | $69.72 | - |
| 120 - 540 | $1.124 | $67.44 | $4.56 |
| 600 + | $1.087 | $65.22 | $45.00 |
*price indicative
- RS Stock No.:
- 165-4884
- Mfr. Part No.:
- PIC10F220-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.38kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 16bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| ADCs | 2 x 8 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.38kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 16bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
ADCs 2 x 8 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
Related links
- Microchip PIC10F220 Microcontroller 0.38kB FLASH, 8-Pin PDIP
- Microchip PIC10F220T-I/OT PIC10F220 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC12F510-I/P PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC10F220T-E/OT PIC10F220 Microcontroller 3072bit FLASH, 6-Pin SOT-23
- Microchip PIC12F508-I/P PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F617-I/P PIC12F617 Microcontroller 3.5kB FLASH, 8-Pin PDIP
