Microchip PIC10F200T-E/OT, 8 bit PIC, PIC10F Microcontroller, 4 MHz, 375B FLASH, 6-Pin SOT-23
- RS Stock No.:
- 823-1044
- Mfr. Part No.:
- PIC10F200T-E/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,820 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.00 | $20.00 |
| 760 - 1480 | $0.974 | $19.48 |
| 1500 + | $0.961 | $19.22 |
*price indicative
- RS Stock No.:
- 823-1044
- Mfr. Part No.:
- PIC10F200T-E/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10F | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 375B | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 16bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| ADCs | 0 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10F | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 375B | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 16bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
ADCs 0 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
Related links
- Microchip PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F200T-I/OT PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F200 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220T-I/OT PIC10F220 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220 Microcontroller 0.38kB FLASH, 6-Pin SOT-23
- Microchip PIC10F206T-I/OT PIC10F206 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220T-E/OT PIC10F220 Microcontroller 3072bit FLASH, 6-Pin SOT-23
- Microchip PIC10F220-I/P PIC10F220 Microcontroller 0.38kB FLASH, 8-Pin PDIP
