Microchip, 8 bit PIC, PIC10F Microcontroller, 4 MHz, 0.75kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 912-6772
- Mfr. Part No.:
- PIC10F202-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$61.32
(exc. GST)
$67.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 1,140 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | $1.022 | $61.32 |
| 120 - 540 | $0.989 | $59.34 |
| 600 + | $0.956 | $57.36 |
*price indicative
- RS Stock No.:
- 912-6772
- Mfr. Part No.:
- PIC10F202-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC10F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 24bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 17 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC10F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 24bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 10.16mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 17 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Automotive Standard ISO/TS 16949 | ||
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
Related links
- Microchip PIC10F202-I/P PIC10F202 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC10F202 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
- Microchip PIC10F206 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC10F202T-I/OT PIC10F202 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
- Microchip PIC10F206-I/P PIC10F206 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F508-I/P PIC12F508 Microcontroller 0.75kB FLASH, 8-Pin PDIP
- Microchip PIC18F47Q84 Microcontroller 128kB FLASH, 40-Pin PDIP
