Microchip PIC16F57-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 911-5615
- Mfr. Part No.:
- PIC16F57-I/SO
- Brand:
- Microchip
Add 135 more to save $23.90
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$47.90
(exc. GST)
$52.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 972 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 108 | $1.774 | $47.90 | - |
| 135 + | $1.597 | $43.12 | $23.90 |
*price indicative
- RS Stock No.:
- 911-5615
- Mfr. Part No.:
- PIC16F57-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 72bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 72bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Height 2.35mm | ||
Length 17.9mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F57-I/SP PIC16F57 Microcontroller 3kB FLASH, 28-Pin SPDIP
- Microchip PIC16F57-I/P PIC16F57 Microcontroller 3kB FLASH, 28-Pin PDIP
- Microchip PIC16F57-I/SS PIC16F57 Microcontroller 3kB FLASH, 28-Pin SSOP
- Microchip PIC16F57 Microcontroller 3kB FLASH, 28-Pin SSOP
- Microchip PIC16F570-I/SS 20 MHz 28-Pin SSOP
- Microchip 20 MHz 28-Pin SSOP
- Microchip PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX170F256B-50I/SO PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
