Microchip PIC32MX170F256B-50I/SO, 32 bit PIC, PIC32M Microcontroller, 50 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 916-3762
- Mfr. Part No.:
- PIC32MX170F256B-50I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 916-3762
- Mfr. Part No.:
- PIC32MX170F256B-50I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32M | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | MIPS32 | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32M | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Length 17.9mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 5 | ||
Instruction Set Architecture MIPS32 | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for Advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX170F256B-I/SO PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX170F256B-I/SP PIC32MX Microcontroller 3kB FLASH, 28-Pin PDIP
- Microchip PIC32MX Microcontroller 3kB FLASH, 28-Pin PDIP
- Microchip PIC32MX170F256B-50I/SP PIC32MX Microcontroller 64kB FLASH, 28-Pin PDIP
- Microchip PIC32MX170F256D-50I/ML PIC32MX Microcontroller 3kB FLASH, 44-Pin QFN
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin QFN
- Microchip PIC32MX Microcontroller 64kB FLASH, 28-Pin PDIP
