Microchip PIC32MX170F256B-I/SO, 32 bit PIC, PIC32MX Microcontroller, 50 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 145-9092
- Mfr. Part No.:
- PIC32MX170F256B-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save $12.47
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$189.51
(exc. GST)
$208.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 837 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $7.019 | $189.51 | - |
| 54 - 243 | $6.788 | $183.28 | $12.47 |
| 270 + | $6.563 | $177.20 | $123.12 |
*price indicative
- RS Stock No.:
- 145-9092
- Mfr. Part No.:
- PIC32MX170F256B-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| ADCs | 10 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Length 17.9mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
ADCs 10 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
Microcontroller Features
Peripheral Features
Audio/Graphics/Touch HMI Features
Communication Interface Features
Related links
- Microchip PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX170F256B-I/SO PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 3kB FLASH, 28-Pin PDIP
- Microchip PIC32MX170F256B-I/SP PIC32MX Microcontroller 3kB FLASH, 28-Pin PDIP
- Microchip PIC32MX170F256B-50I/SO PIC32MX Microcontroller 3kB FLASH, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin VTLA
- Microchip PIC32MX Microcontroller 3kB FLASH, 44-Pin QFN
