Microchip PIC18F46K22-I/MV, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 65.536kB FLASH, 40-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 146 more to save 3%

View bulk pricing options

Subtotal (1 tube of 73 units)*

$382.52

(exc. GST)

$420.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,022 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
73 - 73$5.24$382.52-
146 - 657$5.067$369.893%
730 +$4.90$357.706%

*price indicative

RS Stock No.:
165-2061
Mfr. Part No.:
PIC18F46K22-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

65.536kB

Maximum Clock Frequency

64MHz

RAM Size

3.9kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

65.54kB

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

16

DACs

5 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

500μm

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

28 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

3, 4

Automotive Standard

No

COO (Country of Origin):
TH

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy