Microchip, 8 bit PIC, PIC16HV Microcontroller, 20 MHz, 2048Words FLASH, 14-Pin SOIC
- RS Stock No.:
- 876-6997
- Mfr. Part No.:
- PIC16HV616-I/SL
- Brand:
- Microchip
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$16.97
(exc. GST)
$18.67
(inc. GST)
- RS Stock No.:
- 876-6997
- Mfr. Part No.:
- PIC16HV616-I/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16HV | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 2048 Words | |
| Program Memory Type | FLASH | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| ADCs | 8 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | SPI | |
| Length | 8.65 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 33 | |
| Number of Timers | 3 | |
| RAM Size | 128 bit | |
| Standards/Approvals | No | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16HV | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 2048 Words | ||
Program Memory Type FLASH | ||
Pin Count 14 | ||
Package Type SOIC | ||
ADCs 8 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Instruction Set Architecture RISC | ||
Interface Type SPI | ||
Length 8.65 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 33 | ||
Number of Timers 3 | ||
RAM Size 128 bit | ||
Standards/Approvals No | ||
Width 3.9 mm | ||
PIC16F610/616 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16HV616-I/SL 20 MHz 14-Pin SOIC
- Microchip PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F1613-I/SL PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F687 Microcontroller 2048Words FLASH, 20-Pin SSOP
- Microchip PIC16LF1823-I/SL 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F687-I/SS PIC16F687 Microcontroller 2048Words FLASH, 20-Pin SSOP
- Microchip 64 MHz 14-Pin SOIC
- Microchip PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
