Microchip PIC16LF1823-I/SL, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 2048Words FLASH, 14-Pin SOIC
- RS Stock No.:
- 798-5321
- Mfr. Part No.:
- PIC16LF1823-I/SL
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-5321
- Mfr. Part No.:
- PIC16LF1823-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 2048 Words | |
| Program Memory Type | FLASH | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| ADCs | 8 x 10 Bit | |
| Height | 1.25 mm | |
| Instruction Set Architecture | RISC | |
| Length | 8.65 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 128 B | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 2048 Words | ||
Program Memory Type FLASH | ||
Pin Count 14 | ||
Package Type SOIC | ||
ADCs 8 x 10 Bit | ||
Height 1.25 mm | ||
Instruction Set Architecture RISC | ||
Length 8.65 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 128 B | ||
Width 3.9 mm | ||
PIC16F1823 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1823 family of microcontrollers is based upon Microchips Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch
Related links
- Microchip PIC16HV616-I/SL 20 MHz 14-Pin SOIC
- Microchip PIC16F1613-I/SL PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip 20 MHz 14-Pin SOIC
- Microchip PIC16F1613 Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F526-I/SL 64 MHz 14-Pin SOIC
- Microchip PIC16F630-I/SL PIC16F630 Microcontroller 1.75kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q40-I/SL PIC18F06/16Q40 Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1704-I/SL PIC16LF1704 Microcontroller 4096Words FLASH, 14-Pin SOIC
