Microchip PIC16HV616-E/SL, 8bit PIC Microcontroller, PIC16HV, 20MHz, 2048 words Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8764
Mfr. Part No.:
PIC16HV616-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16HV

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

4.5 → 5 V

Number of I2C Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

1(8 x 10 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 x 10/8 bit

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Number of LIN Channels

0

Height

1.5mm

Length

8.65mm

The Microchip PIC16F616 8-Bit CMOS microcontroller has mid-range core with 35 Instruction and 8 stack levels. It operates on 2V to user defined maximum voltage range. This microcontroller features 2KBytes flash program memory and 128Bytes SRAM.

Interrupt Capability
8-Level Deep Hardware Stack
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
Multiplexed Master Clear with Pull-up/Input Pin
Programmable Code Protection
100,000 write Flash endurance
Flash retention greater than 40 years
Temperature range between -40°C and +125°C
14-lead Small Outline (3.90 mm) (SOIC) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy