STMicroelectronics STM32L4A6ZGT6P, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 1MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 175-0735
- Mfr. Part No.:
- STM32L4A6ZGT6P
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $20.88 | - |
| 15 - 29 | $20.41 | 2% |
| 30 + | $20.07 | 3% |
*price indicative
- RS Stock No.:
- 175-0735
- Mfr. Part No.:
- STM32L4A6ZGT6P
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 136 | |
| Maximum Power Dissipation Pd | 625mW | |
| Standards/Approvals | No | |
| Width | 20.2mm | |
| Length | 20.2mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC, DSP | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 136 | ||
Maximum Power Dissipation Pd 625mW | ||
Standards/Approvals No | ||
Width 20.2mm | ||
Length 20.2mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC, DSP | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32L4A6xx Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L476ZGT6 STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZGT6 STM32L486ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L486ZG Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK60FX512VLQ15 K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
