NXP MK64FN1M0VMD12, 32 bit ARM Cortex M4, Kinetis K6x Microcontroller, 120 MHz, 1MB FLASH, 144-Pin MAPBGA
- RS Stock No.:
- 170-8953
- Mfr. Part No.:
- MK64FN1M0VMD12
- Brand:
- NXP
This image is representative of the product range
Add 320 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$4,652.32
(exc. GST)
$5,117.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $29.077 | $4,652.32 | - |
| 320 - 480 | $28.35 | $4,536.00 | 2% |
| 640 + | $27.914 | $4,466.24 | 3% |
*price indicative
- RS Stock No.:
- 170-8953
- Mfr. Part No.:
- MK64FN1M0VMD12
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K6x | |
| Product Type | Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Analogue Comparators | 3 | |
| Height | 1.7mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 100 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 2 x 16 Bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K6x | ||
Product Type Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 13mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Analogue Comparators 3 | ||
Height 1.7mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 100 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 2 x 16 Bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
Kinetis K6x Series Microcontrollers
Related links
- NXP MK64FN1M0Vxx12 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- NXP MK64FN1M0VMD12 MK64FN1M0Vxx12 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- NXP K60 Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK10FN1M0VMD12 K10 Microcontroller 1MB FLASH, 144-Pin MAPBGA
- NXP K22F Microcontroller 1MB FLASH, 64-Pin LQFP
- Microchip ATSAM4E16EA-AU SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 1MB FLASH, 144-Pin LQFP
- NXP MK22FN1M0VLH12 K22F Microcontroller 1MB FLASH, 64-Pin LQFP
