Microchip, 8bit PIC, PIC16HV Microcontroller, 20MHz, 2048 words Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-6985
Mfr. Part No.:
PIC16HV785-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16HV

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 x 10 bit

Length

26.92mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

1.06 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Pulse Width Modulation

1 (CCP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy