Microchip, 8bit PIC, PIC12F Microcontroller, 8MHz, 1536 words Flash, 14-Pin TSSOP
- RS Stock No.:
- 159-7448
- Mfr. Part No.:
- PIC12F529T39A-I/ST
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 159-7448
- Mfr. Part No.:
- PIC12F529T39A-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12F | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1536 words | |
| Maximum Frequency | 8MHz | |
| RAM Size | 201 B | |
| USB Channels | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 3.7 V | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Number of LIN Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 5.1mm | |
| ADCs | 1(8 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12F | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1536 words | ||
Maximum Frequency 8MHz | ||
RAM Size 201 B | ||
USB Channels 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 2 → 3.7 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Instruction Set Architecture RISC | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Number of LIN Channels 0 | ||
Number of ADC Units 1 | ||
Length 5.1mm | ||
ADCs 1(8 bit) | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.05mm | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC12F Microcontroller 64 B 8-Pin PDIP
- Microchip PIC12F Microcontroller 1024 words Flash, 8-Pin PDIP
- Microchip PIC16F Microcontroller 8k words Flash, 14-Pin TSSOP
- Microchip PIC12F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18025-I/ST PIC12F Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC12F Microcontroller 2 kwords Flash, 8-Pin PDIP
- Microchip PIC12F Microcontroller 2048 Flash, 8-Pin SOIC
- Microchip PIC16F Microcontroller 3.5 kB Flash, 14-Pin TSSOP
