Silicon Labs, 8 bit 8051, C8051F Microcontroller, 25 MHz, 4kB FLASH, 16-Pin SOIC
- RS Stock No.:
- 823-1918
- Mfr. Part No.:
- C8051F832-GS
- Brand:
- Silicon Labs
This image is representative of the product range
- RS Stock No.:
- 823-1918
- Mfr. Part No.:
- C8051F832-GS
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.9mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | Pipelined | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 9.9mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture Pipelined | ||
C8051F8xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F832-GS C8051F80x Microcontroller 4kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F80x Microcontroller 16kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F805-GS C8051F80x Microcontroller 16kB FLASH, 16-Pin SOIC
- Silicon Labs EFM8BB1 Microcontroller 8kB FLASH, 16-Pin SOIC
- Silicon Labs C8051F041 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F300 Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F021 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F330 Microcontroller 8kB FLASH, 20-Pin QFN
