Silicon Labs, 8 bit 8051, C8051F Microcontroller, 25 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 526-9052
- Mfr. Part No.:
- C8051F021-GQ
- Brand:
- Silicon Labs
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.54
(exc. GST)
$64.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 39 | $58.54 |
| 40 - 79 | $57.70 |
| 80 + | $56.86 |
*price indicative
- RS Stock No.:
- 526-9052
- Mfr. Part No.:
- C8051F021-GQ
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 32 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 4.1kB | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 32 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 4.1kB | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
C8051F02x Microcontrollers, Silicon Labs
The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Their two separate 12-bit DACs, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F02x devices standalone System-on-Chip solutions.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F020/2 are available in a 100-pin TQFP package. The C8051F021/3 are available in a 64-pin TQFP package.
- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F020/1) or 10-bit (C8051F022/3) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer
- Two 12-bit DACs with programmable update scheduling
- 64 kB of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3)
- Five general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor
Related links
- Silicon Labs C8051F021-GQ C8051F021 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041 Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F062 Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F040 Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F022 Microcontroller 64kB FLASH, 100-Pin TQFP
