Microchip, 8bit AVR, ATmega Microcontroller, 8MHz, 128 kB Flash, 100-Pin BGA

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
814-9099
Mfr. Part No.:
ATMEGA1280V-8CU
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

ATmega

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

8MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

5

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

4

Number of I2C Channels

1

Number of UART Channels

4

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

9.1mm

ADCs

1(16 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.8mm

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.8mm

Pulse Width Modulation

1(15 x 8 bit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy