Microchip ATMEGA1280V-8CU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 128kB FLASH, 100-Pin CBGA
- RS Stock No.:
- 127-8225
- Mfr. Part No.:
- ATMEGA1280V-8CU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.20
(exc. GST)
$31.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.20 | - |
| 10 - 24 | $27.57 | 2% |
| 25 + | $26.33 | 6% |
*price indicative
- RS Stock No.:
- 127-8225
- Mfr. Part No.:
- ATMEGA1280V-8CU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | CBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 86 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 9.1mm | |
| Width | 9.1mm | |
| Height | 800μm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type CBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 86 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 9.1mm | ||
Width 9.1mm | ||
Height 800μm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Related links
- Microchip ATMEGA1280V-8CU ATMEGA1280 Microcontroller 128kB FLASH, 100-Pin CBGA
- Microchip ATMEGA1280-16AU ATMEGA1280 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip ATMEGA128L-8AU ATMEGA128L Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA1281V-8AU ATMEGA1281 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR128DA64-I/PT AVR DA(S) Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATmega Microcontroller 128 kB Flash, 100-Pin BGA
- Microchip ATXMEGA128A3U-MH ATXMEGA128A3U Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90CAN128-16AU AT90CAN128 Microcontroller 128kB FLASH, 64-Pin LQFP
