Microchip PIC18F06Q40-I/SL, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 242-5371
- Mfr. Part No.:
- PIC18F06Q40-I/SL
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.34
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 335 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.668 | $8.34 | - |
| 10 - 20 | $1.638 | $8.19 | 1% |
| 25 - 110 | $1.548 | $7.74 | 7% |
| 115 + | $1.522 | $7.61 | 8% |
*price indicative
- RS Stock No.:
- 242-5371
- Mfr. Part No.:
- PIC18F06Q40-I/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.27mm | |
| Length | 8.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Height 1.27mm | ||
Length 8.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC18F06/16Q40 Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q40-I/ST PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 14-Pin TSSOP
- Microchip PIC18F06Q40-E/SL PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q41-I/SL PIC18F06Q41 Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q20T-I/SL PIC18-Q20 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q40T-I/SL PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q20-I/SL PIC18-Q20 8 Bit Microcontroller 64kB FLASH, 14-Pin SOIC
- Microchip PIC18F06Q40-E/ST PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 14-Pin TSSOP
