Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 20-Pin PDIP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-3928
Mfr. Part No.:
PIC16LF1459-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of USART Channels

1

Pulse Width Modulation

1(2 x 10 bit)

Height

4.95mm

Number of LIN Channels

0

Number of PCI Channels

0

ADCs

1(9 x 10 bit)

Number of Ethernet Channels

0

Width

0.28in

Dimensions

1.06 x 0.28 x 0.195in

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Length

26.92mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy