STMicroelectronics STM32F469IGH6TR, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 1.024MB FLASH, 176-Pin BGA
- RS Stock No.:
- 233-3054
- Mfr. Part No.:
- STM32F469IGH6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3054
- Mfr. Part No.:
- STM32F469IGH6TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 180 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 176 | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 180 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type FLASH | ||
Pin Count 176 | ||
Package Type BGA | ||
Mount Type Surface | ||
The STMicroelectronics STM32F469xx devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz The Cortex®-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F469xx devices incorporate high-speed embedded memories (Flash memory up to 2 Mbytes, up to 384 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
Debug mode
SWD and JTAG interfaces
Cortex®-M4 Trace Microcell™
Up to 161 I/O ports with interrupt capability
Up to 157 fast I/Os up to 90 MHz
Up to 159 5 V-tolerant I/Os
Up to 21 communication interfaces
Up to three I2C interfaces (SMBus/PMBus)
Up to four USARTs and four UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
Up to six SPIs (45 Mbits/s), two with mixed full-duplex I2S for audio class accuracy via internal audio PLL or external clock
1x SAI (serial audio interface)
2x CAN (2.0B Active)
SDIO Interface
Related links
- STMicroelectronics STM32F469IGH6TR 1.024MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7 Microcontroller 4MB FLASH, 176-Pin BGA
- STMicroelectronics STM32F412ZGJ6 1.024MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F405RGT6W 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6V 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496VGY6TR 1.024MB FLASH, 100-Pin WLCSP
- STMicroelectronics STM32L4P5CGT6 1.024MB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F207IGH6J 1.024MB FLASH, 176-Pin UFBGA
