Microchip PIC18F45K40-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 177-2487
- Mfr. Part No.:
- PIC18F45K40-I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2487
- Mfr. Part No.:
- PIC18F45K40-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 40 | |
| Package Type | PDIP | |
| ADCs | 35 x 10 Bit | |
| Height | 4.83 mm | |
| Instruction Set Architecture | RISC | |
| Length | 53.09 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Timers | 1 | |
| RAM Size | 2.048 kB | |
| Width | 14.73 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 40 | ||
Package Type PDIP | ||
ADCs 35 x 10 Bit | ||
Height 4.83 mm | ||
Instruction Set Architecture RISC | ||
Length 53.09 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Timers 1 | ||
RAM Size 2.048 kB | ||
Width 14.73 mm | ||
- COO (Country of Origin):
- TH
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
Related links
- Microchip PIC18F45K40-I/P 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4520-I/P PIC18F4520 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4550-I/P PIC18F4550 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4523-I/P PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K22-I/P PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F452-I/P PIC18F452 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18LF452-I/P PIC18LF452 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4580-I/P PIC18F4580 Microcontroller 32kB FLASH, 40-Pin PDIP
