STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 761-8658
- Mfr. Part No.:
- STM32F051C8T6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.09
(exc. GST)
$33.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.018 | $30.09 |
*price indicative
- RS Stock No.:
- 761-8658
- Mfr. Part No.:
- STM32F051C8T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Length | 7.2mm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 364mW | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Length 7.2mm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 364mW | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 8 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
STM32F05 Series Microcontrollers, STMicroelectronics
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F051C8T6 STM32F051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8T7 STM32F051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8T6TR STM32F051C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F051C8U6 STM32F051C8 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F072C8 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071C8 Microcontroller 64kB FLASH, 48-Pin LQFP
