STMicroelectronics STM32F051C8T7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,061.00

(exc. GST)

$1,167.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 250$4.244$1,061.00-
500 - 750$4.138$1,034.502%
1000 +$4.074$1,018.504%

*price indicative

RS Stock No.:
165-6733
Mfr. Part No.:
STM32F051C8T7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7.2mm

Standards/Approvals

No

Width

7.2mm

Analogue Comparators

2

Height

1.45mm

Maximum Power Dissipation Pd

364mW

DACs

1 x 12 Bit

Minimum Supply Voltage

2V

Number of Timers

11

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

13 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
CN

STM32F05 Series Microcontrollers, STMicroelectronics


The STM32F05 microcontroller family ARM Cortex™-M0, 32-bit RISC core performs at 48MHz maximum frequency with high speed Flash memory and a range of enhanced peripherals they also include I²C, SPI, I²S and USART communication interfaces, timers, ADC and DACs.

The ARM Cortex™-M0 STM32 F05 with real time performance and low power operation will function on the STMicroelectronics STM32 platform. The microcontrollers can be used in areas such as HVAC, application control, consumer appliances, PC peripherals, handheld equipment and many other applications.

Cortex™-M0: 48MHz Frequency

12-bit ADC; 16-bit timers; 32-bit timer and an Advanced control PWM timer

Temperature ranges: -40°C to +85°C or -40°C to +105°C temperature

Power Supply: 2V to 3.6V

STM32F05: Flash memory up to 32kB, SRAM up to 4kB

STM32F051x4; STM32F051x6 and STM32F051x8: Flash memory up to 64kB Flash, SRAM up to 8kB

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics


The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is Ideal for small projects or platform decisions with its easy to use functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy