STMicroelectronics STM32F072C8T6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 4800 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2400 units)*

$10,932.00

(exc. GST)

$12,024.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2400 - 2400$4.555$10,932.00-
4800 - 7200$4.48$10,752.001%
9600 +$4.373$10,495.203%

*price indicative

RS Stock No.:
192-0638
Mfr. Part No.:
STM32F072C8T6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.2mm

Standards/Approvals

No

Maximum Power Dissipation Pd

370mW

Height

1.45mm

Length

7.2mm

DACs

1 x 12 Bit

Analogue Comparators

2

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

The STM32F072x8/xB microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/I2S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F072x8/xB microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F072x8/xB microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F072x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy