Microchip PIC18LF45K22-I/PT, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 44-Pin TQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-7716
Mfr. Part No.:
PIC18LF45K22-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Width

10mm

ADCs

30 x 10 bit

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(ECCP Half Bridge), 2(CCP), 2(ECCP Full Bridge)

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy