Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16.384 kB, 256 B Flash, 28-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 27)

$270.27

(exc. GST)

$297.30

(inc. GST)

RS Stock No.:
666-9258
Mfr. Part No.:
PIC18LF2431-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16.384 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

17.9mm

Width

7.5mm

Maximum Operating Temperature

+85 °C

ADCs

5 x 10 bit

Number of Ethernet Channels

0

Pulse Width Modulation

2(CCP)

Height

2.35mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Program Memory Type

Flash

Dimensions

17.9 x 7.5 x 2.35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy