Microchip PIC18LF2553-I/SP, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB, 256 B Flash, 28-Pin SPDIP
- RS Stock No.:
- 666-9309
- Mfr. Part No.:
- PIC18LF2553-I/SP
- Brand:
- Microchip
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 15)
$231.47
(exc. GST)
$254.61
(inc. GST)
- RS Stock No.:
- 666-9309
- Mfr. Part No.:
- PIC18LF2553-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB, 256 B | |
| Maximum Frequency | 48MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2 to 5.5 V | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 10 x 12 bit | |
| Height | 3.81mm | |
| Number of LIN Channels | 0 | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Length | 35.56mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 0.295in | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2(CCP) | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB, 256 B | ||
Maximum Frequency 48MHz | ||
RAM Size 2.048 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2 to 5.5 V | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 10 x 12 bit | ||
Height 3.81mm | ||
Number of LIN Channels 0 | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Length 35.56mm | ||
Minimum Operating Temperature -40 °C | ||
Width 0.295in | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2(CCP) | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Related links
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F2523-I/ML PIC18F 32 kB 28-Pin QFN
- Microchip PIC18LF2523-I/SO PIC18F 32 kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin SPDIP
- Microchip PIC18LF26K22-I/SP PIC18F 64 kB Flash, 28-Pin SPDIP
- Microchip PIC18LF24K22-I/SP PIC18F 16 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SOIC
- Microchip PIC18LF45K22-I/PT PIC18F 32.768 kB 44-Pin TQFP

