Microchip PIC18F25K22-I/SS, 8 bit PIC, PIC18F Microcontroller, 16 MHz, 32.768 kB, 256B FLASH, 28-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$4.36
12 - 23$4.34
24 +$4.28

*price indicative

Packaging Options:
RS Stock No.:
703-7784
Mfr. Part No.:
PIC18F25K22-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768kB, 256kB

Maximum Clock Frequency

16MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Analogue Comparators

2

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Length

10.5mm

Height

1.85mm

Width

5.6mm

Standards/Approvals

No

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

7

Automotive Standard

No

ADCs

19 x 10 Bit

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy