Microchip PIC24HJ64GP506A-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 667-0318
- Mfr. Part No.:
- PIC24HJ64GP506A-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $2.40
View bulk pricing optionsSubtotal (1 unit)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $9.72 | - |
| 40 - 79 | $9.66 | $2.40 |
| 80 + | $9.36 | $28.80 |
*price indicative
- RS Stock No.:
- 667-0318
- Mfr. Part No.:
- PIC24HJ64GP506A-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24HJ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Interface Type | DCI, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 85 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| ADCs | 18 x 10/12 Bit | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24HJ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Interface Type DCI, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 85 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
ADCs 18 x 10/12 Bit | ||
Number of Timers 9 | ||
PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP206A-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP210A-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip dsPIC33FJ64MC706A-I/PT dsPIC33F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP306A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33F Microcontroller 64kB FLASH, 64-Pin TQFP
