Microchip PIC24HJ64GP506A-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 64kB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,556.00

(exc. GST)

$1,711.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$9.725$1,556.00-
800 +$9.404$1,504.643%

*price indicative

RS Stock No.:
165-4659
Mfr. Part No.:
PIC24HJ64GP506A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24HJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Interface Type

DCI, SPI

Maximum Clock Frequency

40MIPS

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

85

Maximum Operating Temperature

85°C

Width

10mm

Length

10mm

Height

1.05mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Number of Timers

9

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

18 x 10/12 Bit

COO (Country of Origin):
TH

PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy