Microchip PIC24HJ256GP206A-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 667-0295
- Mfr. Part No.:
- PIC24HJ256GP206A-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-0295
- Mfr. Part No.:
- PIC24HJ256GP206A-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24HJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Interface Type | DCI, SPI | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 85 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 18 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24HJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Interface Type DCI, SPI | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 85 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
ADCs 18 x 10/12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
Instruction Set Architecture RISC | ||
PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP210A-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ64GP506A-I/PT PIC24HJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ128GP306A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP206-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
