Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 28-Pin SSOP
- RS Stock No.:
- 165-4739
- Mfr. Part No.:
- PIC18F23K20-I/SS
- Brand:
- Microchip
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 165-4739
- Mfr. Part No.:
- PIC18F23K20-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 8kB, 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 8kB, 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Height 1.85mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F23K20-I/SS PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K20-I/SP PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SPDIP
- Microchip PIC18F23K20-I/SO PIC18F2XK20 Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK20 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F2XK20 Microcontroller 16kB FLASH, 28-Pin SSOP
