Microchip PIC18F1320-I/SS, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8 kB, 256B FLASH, 20-Pin SSOP
- RS Stock No.:
- 666-8895
- Mfr. Part No.:
- PIC18F1320-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 17 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.47
(exc. GST)
$7.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 16 | $6.47 | - |
| 17 - 33 | $6.32 | 2% |
| 34 + | $6.24 | 3% |
*price indicative
- RS Stock No.:
- 666-8895
- Mfr. Part No.:
- PIC18F1320-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART | |
| Program Memory Size | 8kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 4.2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART | ||
Program Memory Size 8kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Minimum Supply Voltage 4.2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Number of Timers 4 | ||
PIC18F1220/1320 8-Bit Microcontrollers
Related links
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC18F1320-I/P PIC18F1320 Microcontroller 8kB FLASH, 18-Pin PDIP
- Microchip PIC18F1320-I/ML PIC18F1320 Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F1320-I/SO PIC18F1320 Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 18-Pin PDIP
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC18LF1320-I/SS PIC18LF1320 Microcontroller 8kB FLASH, 20-Pin SSOP
