Microchip PIC32MX370F512L-I/PF, 32 bit PIC, PIC32MX Microcontroller, 100 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 193-8408
- Mfr. Part No.:
- PIC32MX370F512L-I/PF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-8408
- Mfr. Part No.:
- PIC32MX370F512L-I/PF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Height | 1.05mm | |
| Width | 12mm | |
| ADCs | 28 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Height 1.05mm | ||
Width 12mm | ||
ADCs 28 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
120 MHz/150 DMIPS, MIPS32® M4K® core
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU)
Temperature Range 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
512KB Flash memory (plus an additional 12 KB of Boot Flash)
128KB SRAM memory
MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Low-power management modes (Idle and Sleep)
Peripheral Features
Peripheral Pin Select (PPS) functionality
Up to 4 channels of hardware DMA with automatic data size detection
Five UARTs and two I2C™ modules
Hardware Real-Time Clock and Calendar (RTCC)
Five 16-bit Timers/Counters (two 16-bit pairs combine to create two 32-bit timers)
Five Capture inputs and Five Compare/PWM outputs
Audio/Graphics/Touch HMI Features
External graphics Interface with up to 34 PMP pins
Audio data communication: I2S, LJ, RJ, USB
Audio data control interface: SPI and I2C™
Audio data Master clock:
Generation of fractional clock frequencies
Can be synchronized with USB clock
Can be tuned in run-time
Charge Time Measurement Unit (CTMU):
Supports mTouch™ capacitive touch sensing
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Advanced Analog Features
ADC Module:
10-bit 1Msps rate with one Sample and Hold (S&H)
Up to 28 analog inputs
Can operate during sleep mode
Comparators:
Two dual-input Comparator modules
Programmable references with 32 voltage points
Debugger Development Support
In-circuit and in-application programming
4-wire MIPS® Enhanced JTAG Interface
Unlimited program and six complex data breakpoints
IEEE 1149.2-compatible (JTAG) boundary scan
Related links
- Microchip PIC32MX370F512L-I/PF 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX370F512L-I/PT 100 MHz 100-Pin TQFP
- Microchip 100 MHz 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF 80 MHz 100-Pin TQFP
- Microchip PIC32MX575F512L-80I/PF 80 MHz 100-Pin TQFP
- Microchip PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG100-I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
