Microchip PIC18F44K22-I/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16kB FLASH, 44-Pin QFN
- RS Stock No.:
- 178-4901
- Mfr. Part No.:
- PIC18F44K22-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4901
- Mfr. Part No.:
- PIC18F44K22-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 16 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 44 | |
| Package Type | QFN | |
| ADCs | 28 x 10 Bit | |
| Height | 880 μm | |
| Instruction Set Architecture | RISC | |
| Length | 8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 7 | |
| Width | 8 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 16 kB | ||
Program Memory Type FLASH | ||
Pin Count 44 | ||
Package Type QFN | ||
ADCs 28 x 10 Bit | ||
Height 880 μm | ||
Instruction Set Architecture RISC | ||
Length 8 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 7 | ||
Width 8 mm | ||
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F44K22-I/ML 16kB FLASH, 44-Pin QFN
- Microchip PIC18F44K22-I/PT 64 MHz 44-Pin TQFP
- Microchip 64 MHz 44-Pin TQFP
- Microchip PIC18F46K80-I/ML PIC18F66K80 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC18F46K22-I/ML PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin QFN
- Microchip PIC16F15376-I/ML PIC16F15376 Microcontroller 28kB FLASH, 44-Pin QFN
- Microchip PIC18F4580-I/ML PIC18F4580 Microcontroller 32kB FLASH, 44-Pin QFN
- Microchip PIC18F4685-I/ML PIC18F4685 Microcontroller 96kB FLASH, 44-Pin QFN
