Microchip PIC16F722-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 666-8621
- Mfr. Part No.:
- PIC16F722-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 8 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.08
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 222 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $2.54 | $5.08 | - |
| 8 - 12 | $2.48 | $4.96 | $0.48 |
| 14 + | $2.45 | $4.90 | $1.26 |
*price indicative
- RS Stock No.:
- 666-8621
- Mfr. Part No.:
- PIC16F722-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 8 Bit | ||
PIC16F722/723/724/726/727 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F722-I/SS PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F1512 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F1512-I/SO PIC16F1512 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F870-I/SO PIC16F870 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F870 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F872 Microcontroller 3.5kB FLASH, 28-Pin SOIC
