Microchip PIC16F722-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.39

(exc. GST)

$13.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.478$12.39-
15 - 20$2.416$12.082%
25 +$2.382$11.913%

*price indicative

Packaging Options:
RS Stock No.:
666-8633
Mfr. Part No.:
PIC16F722-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

1.85mm

Length

10.5mm

Width

5.6mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

ADCs

11 x 8 Bit

PIC16F722/723/724/726/727 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F722/723/724/726/727 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

25 I/O Pins – PIC16F722/723/726 Models

36 I/O Pins – PIC16F724/727 Models

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


8-bit Analogue to Digital Converter (ADC) – PIC16F722/723/726 11 Channels, PIC16F724/727 14 Channels

mTouchTM Capacitive Touch Sensing Oscillator Module – PIC16F722/723/726 8 Channels, PIC16F724/727 16 Channels

Two Capture, Compare, PWM (CCP) Modules

Two 8-bit Timers

One 16-bit Timer

Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

Synchronous Serial Port (SSP) with SPI and I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy