Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SOIC
- RS Stock No.:
- 770-7783
- Mfr. Part No.:
- PIC16F1512-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 8 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 4 | $2.193 | $8.77 | - |
| 8 - 8 | $2.143 | $8.57 | $0.40 |
| 12 + | $2.115 | $8.46 | $0.94 |
*price indicative
- RS Stock No.:
- 770-7783
- Mfr. Part No.:
- PIC16F1512-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 17 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 17 x 10 Bit | ||
Instruction Set Architecture RISC | ||
PIC16F1512/1513 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1512-I/SO PIC16F1512 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F870 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F872 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F870-I/SO PIC16F870 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F722-I/SO PIC16F722 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16F872-I/SO PIC16F872 Microcontroller 3.5kB FLASH, 28-Pin SOIC
- Microchip PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
