Zilog Z86E3016SSG, 8 bit Z8, Z8 Microcontroller, 16 MHz, 4kB EPROM, 28-Pin SOIC
- RS Stock No.:
- 660-0788
- Mfr. Part No.:
- Z86E3016SSG
- Brand:
- Zilog
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-0788
- Mfr. Part No.:
- Z86E3016SSG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Data Bus Width | 8 bit | |
| Device Core | Z8 | |
| Series | Z8 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 16 MHz | |
| Program Memory Size | 4 kB | |
| Program Memory Type | EPROM | |
| Pin Count | 28 | |
| Package Type | SOIC | |
| Height | 2.44 mm | |
| Instruction Set Architecture | CISC | |
| Length | 18 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 237 B | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Data Bus Width 8 bit | ||
Device Core Z8 | ||
Series Z8 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 16 MHz | ||
Program Memory Size 4 kB | ||
Program Memory Type EPROM | ||
Pin Count 28 | ||
Package Type SOIC | ||
Height 2.44 mm | ||
Instruction Set Architecture CISC | ||
Length 18 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 237 B | ||
Width 7.6 mm | ||
Z8 Family Microcontrollers, Zilog
- RS Stock No. 1331634P
- Mfr. Part No. ATTINY441-SSU
Each (Supplied in a Tray)
$1.676
- RS Stock No. 1331634
- Mfr. Part No. ATTINY441-SSU
Each (In a Pack of 5)
$1.676
- RS Stock No. 1936227P
- Mfr. Part No. ATTINY404-SSN
Each (Supplied in a Tube)
$0.91
- RS Stock No. 1689383
- Mfr. Part No. MC9S08QD4CSC
Each (In a Tube of 98)
$3.442
Related links
- Zilog Z86E3016SSG 4kB EPROM, 28-Pin SOIC
- Zilog 48 MHz 28-Pin SOIC
- Zilog Z8F0822SJ020EG 48 MHz 28-Pin SOIC
- Zilog Z8 Microcontroller 64kB FLASH, 64-Pin LQFP
- Zilog Z8 Encore! 8K Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8F0822SJ020SG Z8 Encore! 8K Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8 Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8 Microcontroller 64kB FLASH, 80-Pin PQFP










