NXP MCHC908QY4CDWE, 8 bit HC08, M68HC08 Microcontroller, 8 MHz, 4kB FLASH, 16-Pin SOIC
- RS Stock No.:
- 539-0459
- Mfr. Part No.:
- MCHC908QY4CDWE
- Brand:
- NXP
This image is representative of the product range
Add 12 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$13.48
(exc. GST)
$14.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,242 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $13.48 | - |
| 12 - 23 | $13.43 | $0.60 |
| 24 + | $13.36 | $2.88 |
*price indicative
- RS Stock No.:
- 539-0459
- Mfr. Part No.:
- MCHC908QY4CDWE
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | M68HC08 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | HC08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | Single Wire | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 10.45mm | |
| Height | 2.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 1 | |
| ADCs | 4 x 8 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series M68HC08 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core HC08 | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type Single Wire | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 10.45mm | ||
Height 2.4mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 1 | ||
ADCs 4 x 8 Bit | ||
Program Memory Type FLASH | ||
68HC/HS Family Microcontrollers
Related links
- NXP 8 MHz 16-Pin SOIC
- NXP MC908AB32CFUE MC908AB32CFUE Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908AB32CFUE Microcontroller 32kB FLASH, 64-Pin QFP
- Infineon CY8C21223 Microcontroller 4kB FLASH, 16-Pin SOIC
- NXP MC908AB32CFUE Microcontroller 4kB FLASH, 8-Pin SOIC
- NXP MC9S08QD4CSC MC908AB32CFUE Microcontroller 4kB FLASH, 8-Pin SOIC
- Silicon Labs C8051F80x Microcontroller 4kB FLASH, 16-Pin SOIC
- Infineon CY8C21223-24SXI CY8C21223 Microcontroller 4kB FLASH, 16-Pin SOIC
